text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2-L-6V

TQ Series 1A 2 Form C (DPDT) 6 VDC Through Hole Low Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2-L-6V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 6V
Contact Current-Max: 1A
Coil Resistance: 360Ω
Switching Voltage: 125V
Rated Power: 0.1W
Contact Material: Silver (Ag), Gold (Au)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
50
$1.77
100
$1.75
150
$1.74
200
$1.73
250+
$1.70
Product Variant Information section