text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD23/005-1ZS(257)

HFD23 Series 2 A SPDT 5 VDC Subminiature PCB Highly Sensitive Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD23/005-1ZS(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The HFD23/005-1ZS(257) is a SPDT (Single Pole Double Throw) Subminiature PCB Mount Highly Sensitive Signal Relay with Coil Voltage of 5 V and 2 A Contact Current.

Features:

  • Max. 2A Switching Capability
  • High sensitive: 150 mW
  • 1 Form C configuration
  • Plastic sealed type available
  • Environmental friendly product (ROHS compliant)
  • Outline Dimensions: (12.5 X 7.5 X 10.0) mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
40
$0.45
100
$0.445
200
$0.435
500
$0.425
1,250+
$0.41
Product Variant Information section