Manufacturer Part #
HFD3/12-S1(257)
HFD3 Series 2 A DPDT 12 VDC Subminiature Surface Mount Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD3/12-S1(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The HFD3 Series subminature signal relay offers a coil voltage of 12 VDC, single side stable with short terminal surface mount terminal type and tube packaging style.
Key Features:
- 3 kV dielectric strength for HFD3
- Surge withstand voltage upto 2500 V meets FCC part 68 and telecordia
- Bifurcated contacts
- SMT and DIP types available
- Single side stable and latching type available
- Outline dimensions: (15.0 x 7.5 x 9.0) mm
- Environmental friendly product (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.895
50
$0.88
125
$0.86
250
$0.845
500+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount