text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2-L-5V

TX Series 2 A DPDT 5 VDC Single Coil Latching PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Panasonic Industry TX2-L-5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.60
USD
Quantity
Unit Price
10
$1.97
25
$1.94
50
$1.92
125
$1.89
250+
$1.85
Product Variant Information section