text.skipToContent text.skipToNavigation

Référence fabricant

AQY414EHA

AQY Photomos Series 120 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -DIP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQY414EHA - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Input Voltage: 1.14V
Contact Current-Max: 500mA
Isolation Voltage-RMS: 5000V
Capacitance: 0.8pF
Turn-on Delay Time: 0.8ms
Turn-off Delay Time: 0.2ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY414EHA is a Part of AQY Series 400 V 0.12 A 35 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • High cost-performance type of PhotoMOS 1 Form B output
  • Low on-resistance
  • Reinforced insulation of 5,000 V
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off-state leakage current

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Modem
  • Telephone equipment
  • Electricity, plant equipment
  • Sensing equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
100
Multiples de :
100
Total 
205,00 $
USD
Quantité
Prix unitaire
10
$2.10
25
$2.07
50
$2.05
125
$2.02
250+
$1.98
Product Variant Information section