text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ205D

AQZ Photomos Series 1.8 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQZ205D - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 100V
On-state Resistance-Max: 0.17Ω
Contact Current-Max: 1.8A
Isolation Voltage-RMS: 2500V
Package Style:  SIP-4
Mounting Method: PCB Mount
Features & Applications
The AQZ205D is a Part of AQZ Series 100 V 1.8 A 0.34 Ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • A voltage-sensitive power PhotoMOS relay
  • Wide range of input voltages
  • Both AC/DC dual types and DC-only types available
  • High capacity
  • High sensitivity and low onresistance
  • Slim SIL4-pin package

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$194.00
USD
Quantity
Unit Price
3
$7.90
10
$7.81
20
$7.76
40
$7.71
75+
$7.61
Product Variant Information section