text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1510AAB

LH1510 Series 200 V 200 mA 1 Form A (N.O.) Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1510AAB - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 1.45V
Output Voltage: 200V
On-state Resistance-Max: 15Ω
Contact Current-Max: 200mA
Isolation Voltage-RMS: 5300V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$3,060.00
USD
Quantity
Unit Price
15
$1.63
40
$1.61
125
$1.59
400
$1.57
1,250+
$1.53
Product Variant Information section