text.skipToContent text.skipToNavigation

Référence fabricant

78K01T

78 Series Raised Slide DPDT 1 Position Through Hole DIP Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date: 2620
Product Specification Section
Grayhill 78K01T - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPDT
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications
The 78 Series DIP Switch, DPDT 4 circuits, raised slide, 1 position, tape seal, RoHS Compliant.

Key Features:

  • Raised and Recessed Slides
  • SPST, 2PST, 3PST, 4PST
  • Sealed Base Standard
  • Spring and Ball Contact
  • Top Tape Seal Option

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
  • Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 2,000 Mohms
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
  • Carry Rating: 5 amps, maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
  • Terminals: Copper alloy, matte tin plated over nickel barrier
  • Non-Conductive Parts: Cover is natural color thermoplastic, actuators are white thermoplastic (UL94V-O)

      Learn more about the 78K series of Dip Switches

    Pricing Section
    Stock global :
    3 108
    États-Unis:
    3 108
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    12 Semaines
    Commande minimale :
    21
    Multiples de :
    21
    tariff icon
    Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
    Total 
    86,52 $
    USD
    Quantité
    Prix unitaire
    21
    $4.12
    42
    $4.07
    63
    $4.04
    84
    $4.02
    105+
    $3.95
    Product Variant Information section