text.skipToContent text.skipToNavigation

Manufacturer Part #

62NG522-LH5-06C

62NG Series 22.5° 16 Position 5 V Leaf Spring High Torque Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62NG522-LH5-06C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.75
USD
Quantity
Unit Price
2
$17.52
4
$17.38
10
$17.20
25
$17.03
40+
$16.82
Product Variant Information section