Manufacturer Part #
1-1825027-1
Black 50 mA On / Off Straight Round Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
TE Connectivity 1-1825027-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/27/2023 Details and Download
Description of ChangesTE has decided to make an upgrade on the Cold temperature tolerance for the listed part numbers. This does not change anything in the actual part, this upgrade was tested with satisfactory results. It was: Storage temperature:-30 C, Operating Temperature: -20 C. Now is: Storage temperature:-40 C, Operating Temperature: -40 C.Reason for Changes:To increase Customer Satisfaction.
Part Status:
Active
Active
TE Connectivity 1-1825027-1 - Technical Attributes
Attributes Table
| Rated Voltage: | 24V |
| Contact Current-Max: | 50mA |
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Insulation Resistance: | 100MΩ |
| Illumination Color: | Black |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Straight |
| Operating Temperature: | -35°C to +85°C |
| Contact Plating: | Silver |
| Mounting Method: | Through Hole |
Features & Applications
1-1825027-1 is a mechanical push button dwitch SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole.
Part Specification :
- Switch Configuration : ON OFF
- Actuator Style : Round Button
- Mounting Style : Through Hole
- Current Rating (Max) : 0.05A
- DC Voltage Rating (Max) : 12VVDC
- Packaging : Tape and Reel
- Terminal Type : PC Pins
- Operating Temp Range : -35C to 85C
- Contact Material : Copper Alloy
- Contact Plating : Silver
- Product Height (mm) : 7mm
- Product Depth (mm) : 10mm
- Product Length (mm) : 7mm
Features :
- Different actuator length and styles
- Differrent actuation forces
- Sealed, unsealed, radial tape versions
- Ultra low profile versions
- Right angle versions
- SMT and THT versions
- High temperature versions
- Extended life versions
Pricing Section
Global Stock:
14,645
USA:
14,645
Factory Lead Time:
21 Weeks
Quantity
Unit Price
200
$0.112
400
$0.111
1,000
$0.109
2,000
$0.107
4,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole