text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825096-0

TPA Series SPDT 20 V 0.4 A Round Cap Through Hole Right Anglet Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1825096-0 - Technical Attributes
Attributes Table
Rated Voltage: 20V
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Round
Termination Style: PC Pin
Operating Temperature: -30°C to +65°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,437.50
USD
Quantity
Unit Price
250+
$5.75
Product Variant Information section