text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1437567-0

MPG Series SPDT Round Button 6 A ON-Momentary Wire Lug Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1437567-0 - Technical Attributes
Attributes Table
Contact Current-Max: 6A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

Features :

  • 1⁄4-40 Threaded Bushing Diameter MPA/MPE/MPG Material Specifications
  • Contacts: Silver Clad Copper with Gold Flash
  • Case Material: Thermoset
  • Actuator Material: Nickel-Plated Copper Alloy
  • Terminals: Copper with Gold Flash
  • Terminal Seal: Molded In MPS Material

Specifications :

  • Contacts: Silver
  • Case Material: Epoxy Resin
  • Actuator Material: Copper Alloy, Nickel-Plated
  • Terminals: Silver
  • Terminal Seal: Epoxy

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.00
USD
Quantity
Unit Price
100+
$10.75
Product Variant Information section