text.skipToContent text.skipToNavigation

Manufacturer Part #

8225SD9AV2BE

8020 Series Snap-acting Momentary (ON) OFF DPDT 20VAC 20VDC Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8225SD9AV2BE - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: White
Actuator Style: Round Plunger
Termination Style: Vertical / Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,548.80
USD
Quantity
Unit Price
40+
$9.68
Product Variant Information section