Manufacturer Part #
8532T1ZQE2
8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 8532T1ZQE2 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 120VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 1A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1GΩ |
| Illumination Color: | Black |
| Cap Color: | Black |
| Actuator Style: | Pushbutton |
| Termination Style: | Solder Lug |
| Operating Temperature: | -30°C to +65°C |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
80+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Panel Mount