Manufacturer Part #
ATP19SL1512B0SA03Q
ATP19 Series 3 A 250 VAC SPDT On-Momentary Yellow Anti-Vandal Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K ATP19SL1512B0SA03Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K ATP19SL1512B0SA03Q - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 3A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | Yellow |
| Actuator Style: | Round |
| Termination Style: | Solder |
| Operating Temperature: | -20°C to +55°C |
| IP Rating: | IP67 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40+
$19.35
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray