text.skipToContent text.skipToNavigation

Manufacturer Part #

RP3502BBLK

RP Series SPST On-Momentary Solder Lug Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP3502BBLK - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The RP3502BBLK is a RP Series SPST on-momentary solder lug Pushbutton Switch.

Features:

  • Single Pole, Single throw with momentary function
  • Rugged, Panel mount design
  • Available in Nylon or metal frame body

Applications:

  • Test & Instrumentation
  • Industrial controls
  • Telecommunications
  • Networking?

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
200
$1.48
400+
$1.45
Product Variant Information section