text.skipToContent text.skipToNavigation

Manufacturer Part #

TP12SH9AVBE

TP Series 0.4A SPDT Vertical Right Angle Mount On-Monetary-On Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TP12SH9AVBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: Vertical / Right Angle
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,068.80
USD
Quantity
Unit Price
3
$8.95
10
$8.85
20
$8.79
40
$8.73
75+
$8.62
Product Variant Information section