text.skipToContent text.skipToNavigation

Manufacturer Part #

UB16KKW015C-CC

UB Series SPDT On On Solder Lug Snap In Square Mount Red LED Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB16KKW015C-CC - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Red
Actuator Style: Square Button
Termination Style: Solder Lug
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.50
USD
Quantity
Unit Price
3
$10.51
5
$10.45
20
$10.31
30
$10.27
75+
$10.12
Product Variant Information section