text.skipToContent text.skipToNavigation

Manufacturer Part #

JWM21BAA-H

JW Series 10 A DPST On-None-Off Quick Connect / Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWM21BAA-H - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The JWM21BAA-H is a DPST On-None-Off Panel Mount Quick Connect Rocker Switch. These Switches are special 5 A @ 72 V DC rating for JWL models to use in worldwide telecommunication equipment for power distribution applications.

Features:

  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Constructed for dust resistance with interior cover between actuator and contact area
  • Terminals are molded in and epoxy sealed to lock out flux, dust, and other contaminants
  • Specially designed to break light contact welds

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.00
USD
Quantity
Unit Price
1
$9.60
4
$9.46
15
$9.34
25
$9.29
50+
$9.14
Product Variant Information section