text.skipToContent text.skipToNavigation

Manufacturer Part #

44D30-01-2-AJN

1 Deck 1 Pole 10 Position 1 A Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44D30-01-2-AJN - Technical Attributes
Attributes Table
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Brass Over Gold
Mounting Method: PCB Mount
Features & Applications
Grayhill’s 44 Series of Multi-Deck Rotary Switches is made to both Commerical and Military specifications, making it well suited for a variety of application. These Multi-Deck Rotary Switches are available in an unsealed and a shaft/panel sealed version, with angle of throw  options offering 30 degree, 45 degree, 60 degree and 90 degree.

The 44 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.

The 44D30-01-2-AJN is a 1 deck 2 pole non-shorting 30° angle of throw Multi-Deck Rotary Switch with adjustable stop.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$47.44
USD
Quantity
Unit Price
1
$47.44
3
$46.66
4
$46.46
10
$45.81
15+
$45.18
Product Variant Information section