Manufacturer Part #
44HS30-04-1-03N
30 Degree 4 Deck 3 Position Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 44HS30-04-1-03N - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8536.50.90.20
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015
Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 44HS30-04-1-03N - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | Varied |
| No of Positions: | 3 |
| Contact Style: | Non-Shorting |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$95.54
2
$94.15
3
$93.34
4
$92.77
5+
$90.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount