text.skipToContent text.skipToNavigation

Manufacturer Part #

50AT36-01-2-03S

50 Series 3 Position DP3T 36° Flat Shaft Solder Lug Single Deck Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 50AT36-01-2-03S - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: DP3T
No of Positions: 3
Contact Style: Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$549.75
USD
Quantity
Unit Price
1
$22.83
3
$22.52
5
$22.38
20
$21.99
30+
$21.74
Product Variant Information section