text.skipToContent text.skipToNavigation

Manufacturer Part #

71BF36-04-1-05N

71 Series Standard 4 Deck SP 5 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 71BF36-04-1-05N - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: SP
No of Positions: 5
Contact Style: Non-Shorting
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
Grayhill’s 71 Series of Multi-Deck Rotary Switches features two switches in the panel space of a single shaft rotary. These Multi-Deck Rotary Switches are available as a unsealed or shaft/panel sealed version with the option of an adjustable stop, with angle of throw options offering 30 degree and 36 degree. The 71 series rotary switch can be used in variety of applications; most notably in navigation/communication equipment, sound mixing/editing consoles, automotive controls, entertainment systems, precision test and measurement equipment, etc.

The 71 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as 1/8” diameter shaft (A), ¼” diameter shaft (B), concentric shaft (C), adjustable stop (D), metric mount shaft and bushing (E), PC mount terminals (F), military (M), shaft and panel sealed (S) and PC mount terminals and process sealed (T). Options can be combined to further specify requirements.

The 71BF36-04-1-05N is 4 deck 1 pole 5 position 36° non-shorting PC mount terminal Multi-Deck Rotary Switch with a ¼” diameter shaft.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,291.75
USD
Quantity
Unit Price
1
$54.25
3
$53.35
4
$53.12
10
$52.39
15+
$51.67
Product Variant Information section