text.skipToContent text.skipToNavigation

Manufacturer Part #

KC52A9.501NPF

KC Series SP12T 350mA 125V Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KC52A9.501NPF - Technical Attributes
Attributes Table
Indexing: 30°
No of Positions: 12
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Copper Alloy
Current Rating: 350mA
Rated Voltage (VAC): 125VAC
Contact Plating: Gold
Actuator Style: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,410.00
USD
Quantity
Unit Price
5
$4.72
20
$4.61
30
$4.57
75
$4.50
125+
$4.41
Product Variant Information section