text.skipToContent text.skipToNavigation

Manufacturer Part #

R20507RR02Q

R Series DP ROTA-SLIDE Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K R20507RR02Q - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: DP
No of Positions: 5
Contact Material: Silver
Features & Applications

The R20507RR02Q is a R Series 5 position DP ROTA-Slide Rotary Switches.

Features:

  • Multi-pole and multi-position
  • Positive detent
  • Panel and PCB mounting
  • Enclosed
  • RoHS Compliant

Applications:

  • Ceiling fans
  • Industrial equipment
  • Portable tools
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
60
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.60
USD
Quantity
Unit Price
20
$4.55
40
$4.50
60
$4.46
80
$4.44
100+
$4.37
Product Variant Information section