Manufacturer Part #
SW-PB8-BB12A1QE-1
Snap-Acting Pushbutton Switch, black cap, silver plated, solder type
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-PB8-BB12A1QE-1 - Technical Attributes
Attributes Table
| Circuitry: | DPDT |
| Actuator Style: | Round Button |
| Contact Current-Max: | 1A |
| Termination Style: | Solder Lug |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 10mΩ |
| Insulation Resistance: | 1000MΩ |
| Dielectric Withstanding Voltage: | 1500V |
| Switch Operation: | On-Mom |
| Operating Temp Range: | -30°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$3.82
25
$3.76
40
$3.73
100
$3.67
150+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount