Manufacturer Part #
TMCJF5SP0040W
TM Series Mini SPST 1.5 N Quick Connect Button Snap Action Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K TMCJF5SP0040W - Technical Attributes
Attributes Table
| Circuitry: | SPST |
| Actuator Style: | Plunger |
| Operating Force: | 150gf |
| Contact Current-Max: | 1A |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Panel Mount