Manufacturer Part #
ZMA03A150P00RC
ZM Series Sub Mini SPDT 1.5 N Button Through Hole Snap Action Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K ZMA03A150P00RC - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Plunger |
| Operating Force: | 150gf |
| Contact Current-Max: | 3A |
| Termination Style: | Right Angle / PC Through Hole |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$1.43
200
$1.41
400
$1.40
500+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole