Manufacturer Part #
DTSM-61R-V-T/R
DTS Series 6 x 6 x 4.3 mm Red Top Actuator Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diptronics Manufacturing Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diptronics Manufacturing Inc. DTSM-61R-V-T/R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diptronics Manufacturing Inc. DTSM-61R-V-T/R - Technical Attributes
Attributes Table
| Actuation Force: | 3N |
| Actuator Style: | Top Actuator |
| Termination Style: | Solder |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.0675
2,000
$0.0663
3,000
$0.0655
5,000
$0.0646
10,000+
$0.0627
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount