text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-ANBA1A

EVP-AN Series 3.5 x 2.9 mm 50 mA SMD 2.2 N SPST Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVP-ANBA1A - Technical Attributes
Attributes Table
Actuation Force: 2.2N
Actuator Style: Pushbutton
Termination Style: Vertical / SMT
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$2,590.00
USD
Quantity
Unit Price
7,000+
$0.37
Product Variant Information section