text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15LPE-JB

JB Series Sealed SPST 1.76 N Yellow Short Actuator Staight PC Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15LPE-JB - Technical Attributes
Attributes Table
Actuation Force: 1.76N
Contact Material: Silver Over Brass
Actuator Style: Short
Termination Style: Straight
Dimension: L  12.3mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,882
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
10
$4.14
20
$4.09
40
$4.05
75
$4.00
150+
$3.92
Product Variant Information section