text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC421G70SHLFSPF

KSC-PF Series 6.2 x 6.2 x 5.1 mm 1.7 N G-Lead Potting Friendly Tact Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC421G70SHLFSPF - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 4N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  2.9mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1,000+
$0.48
Product Variant Information section