text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105AF100Q

TL1105 Series SPST Off-Mom 12 V Top Actuator PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
E-Switch TL1105AF100Q - Technical Attributes
Attributes Table
Actuation Force: 1N
Contact Material: Silver
Actuator Style: Standard
Termination Style: PC Through Hole
Dimension: L  6mm x W  6mm
Mounting Method: PCB Mount
Features & Applications
E-Switch has been manufacturing switches since 1979 and can attribute its success to Little Details, Big Quality. With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The TL1105 Series of 6mm x 6mm tactile switches are a perfect example of these efficiencies.  This low cost single pole single throw (SPST) through hole tactile is available with multiple actuator options.  Terminals are silver plated brass with the option of gold or silver contacts.  Typical travel is 0.25mm (+/- 0.1mm) with 3 standard  actuation forces available (1N, 1.6N, 2.5N).

The versatile TL1105 is used in the following applications/markets:

  • Telecommunications
  • Consumer Electronics
  • Audio Visual
  • Medical
  • Testing/Instrumentation
  • Computer/Server/Peripherals

The TL1105AF100Q is a single pole single throw (SPST) through hole tactile switch.  It comes with a 5.0 mm actuator that operates with 100 grams (1.0N) of force.  Terminals are silver plated brass with silver contacts.

 

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.144
5,000+
$0.141
Product Variant Information section