text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6215VF450GNN

TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Green LED No Cap Tactile

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6215VF450GNN - Technical Attributes
Attributes Table
Actuation Force: 4.5N
Actuator Style: Plunger
Termination Style: PC Through Hole
Dimension: L  7.7mm x W  6.37mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1020
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,968.60
USD
Quantity
Unit Price
60
$2.00
120
$1.98
180
$1.97
240
$1.96
300+
$1.93
Product Variant Information section