Manufacturer Part #
EEC0251B2-000U-A99
EEC Series 2700 RPM 120 x 120 x 25 mm 93 CFM 12 VDC Dual Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EEC0251B2-000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Dual Ball |
| Air Flow: | 93CFM |
| Noise: | 40.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 120mm x W 120mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$12.51
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount