text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC0384B2-000U-A99

Fan 120X120X38mm 48VDC 5.8W 11

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EEC0384B2-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 116CFM
Noise: 44dBA
Voltage Rating: 48V
Rated Power: 5.8W
RPM: 2600RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
323
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$589.60
USD
Quantity
Unit Price
40+
$14.74
Product Variant Information section