Manufacturer Part #
GE80252B1-000U-AE9
Fan 80X80X25MM 24VDC 4.8W 60CF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON GE80252B1-000U-AE9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON GE80252B1-000U-AE9 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 60CFM |
| Noise: | 47.5dBA |
| Voltage Rating: | 24V |
| Rated Power: | 4.8W |
| RPM: | 4800RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 80mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$30.81
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount