Manufacturer Part #
MF25060V2-1000U-A99
MF Series 5V 2.2 CFM 10000 RPM 0.38 W 25 mm x 25 mm x 6 mm DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF25060V2-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF25060V2-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 2.2CFM |
| Noise: | 18dBA |
| Voltage Rating: | 5V |
| Rated Power: | 380mW |
| RPM: | 10000RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 25mm x W 25mm x H 6.5mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Panel Mount