Manufacturer Part #
591202B04000G
TO-220 Package 26.8 C/W Thermal Resistance Plug in Style Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 591202B04000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 26.8°C/W |
| Material: | Black Anodized |
| Dimension: | H 14.48mm x L 15.24mm x W 12.7mm |
Features & Applications
The 591202B04000G is a Plug in style heat sink featuring four spring action clips and Vertical mounting tab.
This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
Specifications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$3.13
25
$3.09
50
$3.06
100
$3.02
200+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag