text.skipToContent text.skipToNavigation

Manufacturer Part #

6396BGE

Heat Sink, Square, PCB, With Radial Fins

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Boyd 6396BGE - Technical Attributes
Attributes Table
Thermal Resistance: 5.6°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Dimension: H  25.4mm x L  41.91mm x W  25.4mm
Pricing Section
Global Stock:
2,538
USA:
2,538
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
20
$1.18
40
$1.17
100
$1.15
200
$1.14
400+
$1.11
Product Variant Information section