Manufacturer Part #
7140DG
TO-220 Package 20.80 C/W Thermal Resistance Copper Hat Slide On Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 7140DG - Technical Attributes
Attributes Table
| Thermal Resistance: | 20.8°C/W |
| Material: | Matte Tin Finish |
| Dimension: | H 17.78mm x L 9.52mm x W 22.86mm |
Features & Applications
Boyd is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 7140DG is a TO-220 package heat sink with a thermal resistance of 20.80 C/W. The 7140DG is a copper hat section slide on heat sink. The 7140DG is black anodized.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.21
25
$3.16
40
$3.14
100
$3.09
150+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
1250 per Bag