text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-51230R-C1-R0

maxiFLOW Series 23 x 23 x 19.5 mm 5° C/W Black Anodized maxiGRIP BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-51230R-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 5°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Angled Fin
Shape: Square
Color: Black
Dimension: H  19.5mm x L  23mm x W  23mm
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.36
USD
Quantity
Unit Price
3
$11.12
5
$11.06
20
$10.91
30
$10.86
75+
$10.71
Product Variant Information section