text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-EXL110-300-R0

300 x 200 x 45 mm 0.72° C/W Unfinished Straight Fin Heat Sink Extrusion

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Advanced Thermal Solutions ATS-EXL110-300-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 0.72°C/W
Material: Aluminum
Material Finish: Unfinished
Shape: Rectangular
Dimension: H  45mm x L  300mm x W  200mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.03
USD
Quantity
Unit Price
1
$86.03
2
$84.77
3
$84.05
4
$83.54
5+
$81.93
Product Variant Information section