text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF8668-ZHC-B

LPF8668-ZHC 1.45 °C/W Black Anodized Zhaga Pin Fin LED Cooler (Ø 86 x 86 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix LPF8668-ZHC-B - Technical Attributes
Attributes Table
Thermal Resistance: 1.46°C/W
Material: Black Anodized
Dimension: H  86mm x D  86mm
Features & Applications

LED pin fin cooler for spot and downlight designs from 1,500 - 4,600 lumen
Diameter 86mm - Height 68mm - Thermal resistance Rth 1.46°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM,  Osram PrevaLED Core AC / AC PRO / Z3 / Z4, Philips Fortimo SLM, Seoul Semiconductor Acrich AC Zhaga, Sharp INTERMO, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux V15, V18, BXRA ES Rectangle LED array
- Citizen Citiled CLL032-CLU034, CLL042-CLU044 Cree XLamp CXA18, CXB18, CXA25
- Edison EdiPower II HM16, HM30, HM40
- LG Innotek LEMWM18 10W, 13W, 17W, 24W, LEMWM28
- Lumileds Luxeon COB's 1203, 1204, 1205, 1208, 1211, Luxeon K arrays K12, K16
- Luminus CXM-11, CHM-11, CLM-14, CXM-14, CHM-14, CLM-22
- Lustrous LUSTRON 6 series LL613F / LL620F
- Osram Soleriq S19, E30, P13
- Prolight Opto PACF, PACG, PABA, PACC, PACD
- Seoul Semiconductor ZC12, ZC18, ZC25, ZC40 
- Sharp Mega Zenigata, Tiger Zenigata
- Tridonic Talexx Stark SLE GEN3 Mini LES-17

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.65
USD
Quantity
Unit Price
1
$25.65
3
$25.28
5
$25.11
15
$24.75
25+
$24.43
Product Variant Information section