text.skipToContent text.skipToNavigation

Manufacturer Part #

OMNI-UNI-18-50

Aluminum Alloy Black Anodized 18 x 50 mm Rectangular Fins OmniKlip Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal OMNI-UNI-18-50 - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Channel Cut Fin
Shape: Rectangular
Height - Max: 18.03mm
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,420.00
USD
Quantity
Unit Price
27
$4.60
54
$4.54
81
$4.51
108
$4.49
135+
$4.42
Product Variant Information section