text.skipToContent text.skipToNavigation

Manufacturer Part #

WF210000

HEATSINK 2,1 °C/W FOR SC/SO

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais WF210000 - Technical Attributes
Attributes Table
Thermal Resistance: 2.1°C/W
Shape: Rectangular
Dimension: H  55mm x L  96mm x W  41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.86
USD
Quantity
Unit Price
1
$13.86
4
$13.66
10
$13.53
25
$13.40
40+
$13.20
Product Variant Information section