Manufacturer Part #
AB308-12.000MHZ
AB308 Series 12 MHz ±50 ppm 18 pF -10 to +60 °C Microprocessor Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:CYLINDRICAL | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AB308-12.000MHZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AB308-12.000MHZ - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -10°C to +60°C |
| Package Style: | CYLINDRICAL |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40
$0.495
100
$0.485
200
$0.475
500
$0.465
1,250+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CYLINDRICAL