Manufacturer Part #
ABLSG-8.000MHZ-D2Y-T
ABLSG Series 8 MHz ±20 ppm 18 pF -40 to +85 °C Surface Mount Crystal - HC-49/U
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:HC-49/U Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Abracon ABLSG-8.000MHZ-D2Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABLSG-8.000MHZ-D2Y-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 8MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 80Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1mW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.4mm x W 4.7mm |
| No of Pins: | 2 |
| Package Style: | HC-49/U |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.265
2,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/U
Mounting Method:
Surface Mount