text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM2-11.0592MHZ-D4Y-T

ABM2 Series 8 x 4.5 mm 11.0592 MHz ±30 ppm 18 pF -40°C to +85°C Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM2-11.0592MHZ-D4Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  8mm x W  4.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000+
$0.45
Product Variant Information section