text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS09-32.768KHZ-4-T

ABS09 Series 32.768 kHz ±30 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABS09-32.768KHZ-4-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
3,000+
$0.52
Product Variant Information section